FBMH4525HM102NT
Taiyo YudenFerrite Beads Power Chip 1KOhm 30% 100MHz 3A 0.06Ohm DCR 1810 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH4525HM102NT
Alias/AKA:
FCFBMH4525HM102NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum DC Current:
3 A
Impedance:
1 KOhm
Dimension:
4.9 x 2.8 x 2.8mm mm
Family:
FB
Case Size:
18105570
Ferrite Beads Power Chip 1KOhm 30% 100MHz 3A 0.06Ohm DCR 1810 Automotive T/R
Search Keywords:
FBMH4525HM102NT
IN STOCK:
15,500
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2705
$270.500
3,000
$0.2561
$768.300
5,000
$0.2522
$1,261.000
8,000
$0.2463
$1,970.400
10,000
$0.2426
$2,426.000
25,000
$0.2373
$5,932.500
50,000
+
$0.2337
$11,685.000
Product Guides