FBMH4525HM162NT
Taiyo YudenFerrite Beads Power Chip 1.6KOhm 30% 100MHz 2A 0.13Ohm DCR 1810 Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMH4525HM162NT
Alias/AKA:
FCFBMH4525HM162NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Impedance:
1.6 KOhm
Maximum DC Current:
2 A
Case Size:
1810
Family:
FB
Dimension:
4.9 x 2.8 x 2.8mm mm
TAIYO YUDEN FBMH4525HM162NT is a high-quality Ferrite Bead Power Chip designed for automotive applications. This chip offers 1.6KOhm impedance with a tolerance of 30% at 100MHz and a current rating of 2A. With a low DC resistance of 0.13Ohm and a compact 1810 package size, this ferrite bead provides effective noise suppression and voltage stabilization in automotive electronic circuits. The part is supplied in tape and reel packaging for easy assembly in automated production processes.
Search Keywords:
FBMH4525HM162NT
IN STOCK:
56,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2334
$233.400
3,000
$0.2254
$676.200
5,000
$0.2176
$1,088.000
8,000
$0.2154
$1,723.200
10,000
$0.2094
$2,094.000
25,000
$0.2073
$5,182.500
50,000
+
$0.2052
$10,260.000
Product Guides