help desk software
DATA SHEET

FBMJ1608HS280NT

Taiyo Yuden

Ferrite Beads Power Chip 28Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMJ1608HS280NT
Alias/AKA:
FCFBMJ1608HS280NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Maximum DC Current:
4 A
Dimension:
1.8 x 1 x 1mm mm
Impedance:
28 Ohm
Family:
FB
Case Size:
06035570
Ferrite Beads Power Chip 28Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 Automotive T/R
Search Keywords:
FBMJ1608HS280NT
IN STOCK: 0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0333
$133.200
8,000
$0.0313
$250.400
28,000
$0.0295
$826.000
52,000
$0.0283
$1,471.600
100,000
$0.0279
$2,790.000
152,000
$0.0272
$4,134.400
252,000
$0.0268
$6,753.600
500,000 +
$0.0264
$13,200.000
Tools/3D Models
Product Guides