help desk software
DATA SHEET

FBMJ1608HS280NTW

Taiyo Yuden

Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 0.006Ohm DCR 0603 Automotive T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMJ1608HS280NTW
Alias/AKA:
FCFBMJ1608HS280NTW
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Maximum DC Current:
6 A
Family:
FB
Dimension:
1.8 x 1 x 1mm mm
Impedance:
28 Ohm
Case Size:
06035570
Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 0.006Ohm DCR 0603 Automotive T/R
Search Keywords:
FBMJ1608HS280NTW
IN STOCK: 3,620
Can Ship immediately
You may purchase in-stock quantity up to 3,620
Minimum Order:
4000
Available in less than min:
3620
Multiple:
4000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0498
$0.0498
4,000
$0.0453
$181.2000
8,000
$0.0447
$357.6000
12,000
$0.0435
$522.0000
28,000
$0.0424
$1,187.2000
52,000
$0.0413
$2,147.6000
100,000
$0.0398
$3,980.0000
152,000
$0.0392
$5,958.4000
252,000 +
$0.0386
$9,727.2000
Tools/3D Models
Product Guides