help desk software
DATA SHEET

FBMJ2125HS250NT

Taiyo Yuden

Ferrite Beads Power Chip 25Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMJ2125HS250NT
Alias/AKA:
FCFBMJ2125HS250NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Dimension:
2.2 x 1.45 x 1.05mm mm
Family:
FB
Impedance:
25 Ohm
Maximum DC Current:
6 A
Case Size:
08055570
Ferrite Beads Power Chip 25Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 Automotive T/R
Search Keywords:
FBMJ2125HS250NT
IN STOCK: 76,001
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0337
$134.800
8,000
$0.0318
$254.400
28,000
$0.0301
$842.800
52,000
$0.0290
$1,508.000
100,000
$0.0285
$2,850.000
152,000
$0.0279
$4,240.800
252,000
$0.0275
$6,930.000
500,000 +
$0.0271
$13,550.000
Tools/3D Models
Product Guides