help desk software
DATA SHEET

FBMJ3216HL160NTV

Taiyo Yuden

Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMJ3216HL160NTV
Alias/AKA:
FCFBMJ3216HL160NTV
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Impedance:
16 Ohm
Dimension:
3.5 x 1.8 x 1.3mm mm
Maximum DC Current:
4 A
Family:
FB
Case Size:
12065570
Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R
Search Keywords:
FBMJ3216HL160NTV
IN STOCK: 117
Can Ship immediately
You may purchase in-stock quantity up to 117
Minimum Order:
2000
Available in less than min:
117
Multiple:
2000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0835
$0.0835
2,000
$0.0759
$151.8000
4,000
$0.0716
$286.4000
8,000
$0.0687
$549.6000
26,000
$0.0652
$1,695.2000
50,000
$0.0642
$3,210.0000
100,000
$0.0628
$6,280.0000
150,000
$0.0619
$9,285.0000
250,000 +
$0.0609
$15,225.0000
Tools/3D Models
Product Guides