help desk software
DATA SHEET

FBMJ3216HS800-T

Taiyo Yuden

Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMJ3216HS800-T
Alias/AKA:
FCFBMJ3216HS800-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Impedance:
80 Ohm
Family:
FB
Dimension:
3.5 x 1.8 x 1.3mm mm
Maximum DC Current:
4 A
Case Size:
12065570
Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 Automotive T/R
Search Keywords:
FBMJ3216HS800T
IN STOCK: 37,554
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0506
$101.200
4,000
$0.0477
$190.800
8,000
$0.0458
$366.400
26,000
$0.0446
$1,159.600
50,000
$0.0435
$2,175.000
100,000
$0.0419
$4,190.000
150,000
$0.0412
$6,180.000
250,000 +
$0.0406
$10,150.000
Tools/3D Models
Product Guides