FBMJ4516HS720NT
Taiyo YudenFerrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FBMJ4516HS720NT
Alias/AKA:
FCFBMJ4516HS720NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Dimension:
4.8 x 1.8 x 1.3mm mm
Maximum DC Current:
6 A
Family:
FB
Impedance:
72 Ohm
Case Size:
18065570
Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive T/R
Search Keywords:
FBMJ4516HS720NT
IN STOCK:
1,964
Can Ship immediately
You may purchase in-stock quantity up to 1,964
Minimum Order:
2000
Available in less than min:
1964
Multiple:
2000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0642
$0.0642
2,000
$0.0584
$116.8000
4,000
$0.0550
$220.0000
8,000
$0.0528
$422.4000
26,000
$0.0514
$1,336.4000
50,000
$0.0501
$2,505.0000
100,000
$0.0483
$4,830.0000
150,000
$0.0476
$7,140.0000
250,000
+
$0.0469
$11,725.0000
Product Guides