help desk software
DATA SHEET

FCFBMH1608HL121-TV

Taiyo Yuden

Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 130mOhm DCR 0603 Automotive T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH1608HL121-TV
Alias/AKA:
FBMH1608HL121-TV
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Dimension:
1.7 x 0.9 x 0.9mm mm
Maximum DC Current:
1.2 A
Case Size:
0603
Family:
FB
Impedance:
120 Ohm
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 130mOhm DCR 0603 Automotive T/R
Search Keywords:
FCFBMH1608HL121TV
IN STOCK: 12,358
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0598
$29.900
4,000
$0.0507
$202.800
8,000
$0.0467
$373.600
12,000
$0.0465
$558.000
28,000
$0.0462
$1,293.600
52,000
$0.0460
$2,392.000
100,000
$0.0457
$4,570.000
152,000 +
$0.0455
$6,916.000
Tools/3D Models
Product Guides