help desk software
DATA SHEET

FCFBMH1608HL331-T

Taiyo Yuden

Ferrite Beads Power Chip 330Ohm 25% 100MHz 800mA 210mOhm DCR 0603 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH1608HL331-T
Alias/AKA:
FBMH1608HL331-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Impedance:
330 Ohm
Case Size:
0603
Family:
FB
Dimension:
1.7 x 0.9 x 0.9mm mm
Maximum DC Current:
800 mA
Ferrite Beads Power Chip 330Ohm 25% 100MHz 800mA 210mOhm DCR 0603 Automotive T/R
Search Keywords:
FCFBMH1608HL331T
IN STOCK: 12,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0495
$198.000
8,000
$0.0475
$380.000
12,000
$0.0468
$561.600
28,000
$0.0461
$1,290.800
52,000
$0.0451
$2,345.200
100,000
$0.0434
$4,340.000
152,000
$0.0428
$6,505.600
252,000 +
$0.0421
$10,609.200
Tools/3D Models
Product Guides