FCFBMH1608HM102-TV
Taiyo YudenFerrite Beads Power Chip 1KOhm 25% 100MHz 600mA 350mOhm DCR 0603 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH1608HM102-TV
Alias/AKA:
FBMH1608HM102-TV
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Impedance:
1 KOhm
Maximum DC Current:
600 mA
Family:
FB
Case Size:
0603
Dimension:
1.7 x 0.9 x 0.9mm mm
Ferrite Beads Power Chip 1KOhm 25% 100MHz 600mA 350mOhm DCR 0603 Automotive T/R
Search Keywords:
FCFBMH1608HM102TV
IN STOCK:
420
Can Ship immediately
You may purchase in-stock quantity up to 420
Minimum Order:
500
Available in less than min:
420
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0791
$0.0791
500
$0.0719
$35.9500
4,000
$0.0570
$228.0000
8,000
$0.0546
$436.8000
12,000
$0.0538
$645.6000
28,000
$0.0511
$1,430.8000
52,000
$0.0503
$2,615.6000
100,000
$0.0495
$4,950.0000
152,000
+
$0.0488
$7,417.6000
Product Guides