FCFBMH1608HM601-TV
Taiyo YudenFerrite Beads Power Chip 600Ohm 25% 100MHz 900mA 170mOhm DCR 0603 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH1608HM601-TV
Alias/AKA:
FBMH1608HM601-TV
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Dimension:
1.7 x 0.9 x 0.9mm mm
Maximum DC Current:
900 mA
Family:
FB
Impedance:
600 Ohm
Case Size:
0603
Ferrite Beads Power Chip 600Ohm 25% 100MHz 900mA 170mOhm DCR 0603 Automotive T/R
Search Keywords:
FCFBMH1608HM601TV
IN STOCK:
7,039
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0598
$29.900
4,000
$0.0507
$202.800
8,000
$0.0467
$373.600
12,000
$0.0465
$558.000
28,000
$0.0462
$1,293.600
52,000
$0.0459
$2,386.800
100,000
$0.0456
$4,560.000
152,000
+
$0.0453
$6,885.600
Product Guides