help desk software
DATA SHEET

FCFBMH2012HM331-T

Taiyo Yuden

Ferrite Beads Power Chip 330Ohm 25% 100MHz 1.8A 80mOhm DCR 0805 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH2012HM331-T
Alias/AKA:
FBMH2012HM331-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Dimension:
2.2 x 1.45 x 1.05 mm
Impedance:
330 Ohm
Family:
FB
Case Size:
0805
Maximum DC Current:
1.8 A
Ferrite Beads Power Chip 330Ohm 25% 100MHz 1.8A 80mOhm DCR 0805 T/R
Search Keywords:
FCFBMH2012HM331T
IN STOCK: 12,675
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0525
$210.000
8,000
$0.0504
$403.200
12,000
$0.0496
$595.200
28,000
$0.0478
$1,338.400
52,000
$0.0471
$2,449.200
100,000
$0.0461
$4,610.000
152,000
$0.0454
$6,900.800
252,000 +
$0.0447
$11,264.400
Tools/3D Models
Product Guides