help desk software
DATA SHEET

FCFBMH2016HM121NT

Taiyo Yuden

Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 15mOhm DCR 0806 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH2016HM121NT
Alias/AKA:
FBMH2016HM121NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Impedance:
120 Ohm
Dimension:
2.2 x 1.8 x 1.8 mm
Case Size:
0806
Family:
FB
Maximum DC Current:
4.5 A
Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 15mOhm DCR 0806 T/R
Search Keywords:
FCFBMH2016HM121NT
IN STOCK: 16,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0526
$105.200
4,000
$0.0494
$197.600
8,000
$0.0473
$378.400
26,000
$0.0459
$1,193.400
50,000
$0.0447
$2,235.000
100,000
$0.0429
$4,290.000
150,000
$0.0423
$6,345.000
250,000 +
$0.0416
$10,400.000
Tools/3D Models
Product Guides