help desk software
DATA SHEET

FCFBMH3216HM221NTV

Taiyo Yuden

Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 20mOhm DCR 1206 Automotive T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH3216HM221NTV
Alias/AKA:
FBMH3216HM221NTV
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Family:
FB
Dimension:
3.5 x 1.8 x 1.8mm mm
Maximum DC Current:
4 A
Case Size:
1206
Impedance:
220 Ohm
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 20mOhm DCR 1206 Automotive T/R
Search Keywords:
FCFBMH3216HM221NTV
IN STOCK: 586
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1435
$14.350
2,000
$0.1176
$235.200
4,000
$0.1164
$465.600
6,000
$0.1158
$694.800
10,000
$0.1152
$1,152.000
26,000
$0.1146
$2,979.600
50,000
$0.1141
$5,705.000
100,000 +
$0.1135
$11,350.000
Tools/3D Models
Product Guides