Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH3216HM501NT
Alias/AKA:
FBMH3216HM501NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Family:
FB
Case Size:
1206
Dimension:
3.5 x 1.8 x 1.8 mm
Maximum DC Current:
2 A
Impedance:
500 Ohm
Ferrite Beads Power Chip 500Ohm 30% 100MHz 2A 70mOhm DCR 1206 T/R
Search Keywords:
FCFBMH3216HM501NT
IN STOCK:
286
Can Ship immediately
You may purchase in-stock quantity up to 286
Minimum Order:
2000
Available in less than min:
286
Multiple:
2000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0875
$0.0875
2,000
$0.0795
$159.0000
4,000
$0.0784
$313.6000
6,000
$0.0763
$457.8000
8,000
$0.0752
$601.6000
26,000
$0.0724
$1,882.4000
50,000
$0.0698
$3,490.0000
100,000
$0.0687
$6,870.0000
150,000
+
$0.0677
$10,155.0000
Product Guides