help desk software
DATA SHEET

FCFBMH4525HM102NT

Taiyo Yuden

Ferrite Beads Power Chip 1KOhm 30% 100MHz 3A 60mOhm DCR 1810 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH4525HM102NT
Alias/AKA:
FBMH4525HM102NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Maximum DC Current:
3 A
Family:
FB
Impedance:
1 KOhm
Case Size:
1810
Dimension:
4.9 x 2.8 x 2.8 mm
Ferrite Beads Power Chip 1KOhm 30% 100MHz 3A 60mOhm DCR 1810 T/R
Search Keywords:
FCFBMH4525HM102NT
IN STOCK: 15,500
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2705
$270.500
3,000
$0.2561
$768.300
5,000
$0.2522
$1,261.000
8,000
$0.2463
$1,970.400
10,000
$0.2426
$2,426.000
25,000
$0.2373
$5,932.500
50,000 +
$0.2337
$11,685.000
Tools/3D Models
Product Guides