FCFBMH4532HM132-T
Taiyo YudenFerrite Beads Power Chip 1.3KOhm 25% 100MHz 3A 60mOhm DCR 1812 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH4532HM132-T
Alias/AKA:
FBMH4532HM132-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Maximum DC Current:
3 A
Impedance:
1.3 KOhm
Family:
FB
Case Size:
1812
Dimension:
4.9 x 3.5 x 3.5 mm
The TAIYO YUDEN part FCFBMH4532HM132-T is a high-quality ferrite bead power chip designed to efficiently filter and suppress high-frequency noise in electronic circuits. With a resistance of 1.3KOhm, a 25% tolerance, and a max frequency of 100MHz, this ferrite bead is capable of handling up to 3A of current with a low DC resistance of 60mOhm. Packaged in an 1812 size, this component comes in a tape and reel packaging for easy handling and installation.
Search Keywords:
FCFBMH4532HM132T
IN STOCK:
12,158
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1863
$372.600
4,000
$0.1756
$702.400
6,000
$0.1738
$1,042.800
8,000
$0.1721
$1,376.800
10,000
$0.1678
$1,678.000
26,000
$0.1661
$4,318.600
50,000
+
$0.1645
$8,225.000
Product Guides