help desk software
DATA SHEET

FCFBMJ1608HS220NTR

Taiyo Yuden

Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 4mOhm DCR 0603 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMJ1608HS220NTR
Alias/AKA:
FBMJ1608HS220NTR
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Family:
FB
Dimension:
1.8 x 1 x 1 mm
Impedance:
22 Ohm
Maximum DC Current:
7.5 A
Case Size:
0603
Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 4mOhm DCR 0603 T/R
Search Keywords:
FCFBMJ1608HS220NTR
IN STOCK: 20,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0333
$133.200
8,000
$0.0313
$250.400
28,000
$0.0295
$826.000
52,000
$0.0283
$1,471.600
100,000
$0.0279
$2,790.000
152,000
$0.0272
$4,134.400
252,000
$0.0268
$6,753.600
500,000 +
$0.0264
$13,200.000
Tools/3D Models
Product Guides