help desk software
DATA SHEET

FCFBMJ2125HL8R0NT

Taiyo Yuden

Ferrite Beads Power Chip 8Ohm 30% 100MHz 2A 10mOhm DCR 0805 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMJ2125HL8R0NT
Alias/AKA:
FBMJ2125HL8R0NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Maximum DC Current:
2 A
Impedance:
8 Ohm
Family:
FB
Case Size:
0805
Dimension:
2.2 x 1.45 x 1.05 mm
Ferrite Beads Power Chip 8Ohm 30% 100MHz 2A 10mOhm DCR 0805 T/R
Search Keywords:
FCFBMJ2125HL8R0NT
IN STOCK: 1,307
Can Ship immediately
You may purchase in-stock quantity up to 1,307
Minimum Order:
4000
Available in less than min:
1307
Multiple:
4000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0371
$0.0371
4,000
$0.0337
$134.8000
8,000
$0.0318
$254.4000
28,000
$0.0301
$842.8000
52,000
$0.0290
$1,508.0000
100,000
$0.0285
$2,850.0000
152,000
$0.0279
$4,240.8000
252,000
$0.0275
$6,930.0000
500,000 +
$0.0271
$13,550.0000
Tools/3D Models
Product Guides