Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMJ3216HL160NT
Alias/AKA:
FBMJ3216HL160NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Maximum DC Current:
4 A
Family:
FB
Dimension:
3.5 x 1.8 x 1.3 mm
Impedance:
16 Ohm
Case Size:
1206
Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 12mOhm DCR 1206 T/R
Search Keywords:
FCFBMJ3216HL160NT
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0506
$101.200
4,000
$0.0477
$190.800
8,000
$0.0458
$366.400
26,000
$0.0446
$1,159.600
50,000
$0.0435
$2,175.000
100,000
$0.0419
$4,190.000
150,000
$0.0412
$6,180.000
250,000
+
$0.0406
$10,150.000
Product Guides