help desk software
DATA SHEET

FCFBMJ4516HM560NT

Taiyo Yuden

Ferrite Beads Power Chip 56Ohm 30% 100MHz 6A 7mOhm DCR 1806 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMJ4516HM560NT
Alias/AKA:
FBMJ4516HM560NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Dimension:
4.8 x 1.8 x 1.3 mm
Maximum DC Current:
6 A
Case Size:
1806
Impedance:
56 Ohm
Family:
FB
Ferrite Beads Power Chip 56Ohm 30% 100MHz 6A 7mOhm DCR 1806 T/R
Search Keywords:
FCFBMJ4516HM560NT
IN STOCK: 0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0607
$121.400
4,000
$0.0570
$228.000
8,000
$0.0545
$436.000
26,000
$0.0530
$1,378.000
50,000
$0.0515
$2,575.000
100,000
$0.0495
$4,950.000
150,000
$0.0487
$7,305.000
250,000 +
$0.0480
$12,000.000
Tools/3D Models
Product Guides