help desk software
DATA SHEET

GMK107AB7105KAHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X7R - 0603 - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
GMK107AB7105KAHT
Alias/AKA:
CEGMK107AB7105KAHT
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
352253VDC
Package/Case:
06032239
Tolerance:
102252%
The Taiyo Yuden GMK107AB7105KAHT is a multi-layer ceramic capacitor designed for surface mounting applications. It has a capacitance of 1uF with a tolerance of ±10% and a maximum voltage rating of 35VDC. This capacitor features an X7R dielectric, which offers stable capacitance over a wide temperature range. It is housed in a compact 0603 package and supplied on tape and reel for automated assembly. With its high performance and reliable construction, the Taiyo Yuden GMK107AB7105KAHT is an ideal choice for various electronic devices and circuits.
Search Keywords:
GMK107AB7105KAHT
IN STOCK: 182,489
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0195
$78.000
12,000
$0.0188
$225.600
28,000
$0.0180
$504.000
52,000
$0.0176
$915.200
100,000
$0.0174
$1,740.000
152,000
$0.0173
$2,629.600
252,000
$0.0171
$4,309.200
500,000 +
$0.0166
$8,300.000
Tools/3D Models
Product Guides