GMK316AB7106KL-TR
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±10% - 35VDC - X7R - 1206 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
GMK316AB7106KL-TR
Alias/AKA:
CEGMK316AB7106KL-TR
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
352253VDC
Package/Case:
12062239
Tolerance:
102252%
The GMK316AB7106KL-TR is a multilayer Ceramic Capacitor with 1206 chip, for general digital circuit and communication equipment. Use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. Also prevents migration and raises the level of reliability.
Search Keywords:
GMK316AB7106KLTR
IN STOCK:
62,391
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1189
$237.800
4,000
$0.1176
$470.400
6,000
$0.1164
$698.400
8,000
$0.1122
$897.600
26,000
$0.1073
$2,789.800
50,000
$0.1041
$5,205.000
100,000
$0.1031
$10,310.000
150,000
+
$0.1020
$15,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGP-09-G-ME
Connector Accessories 9 POS D-Sub Cover Metalized
76SB02ST
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
IF-6-12
Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
SS-109-TT-2
.100" Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SS-109-TT-2
TMK316BBJ226ML-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X5R - 1206 - Tape&Reel