GMK316BJ106KL-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±10% - 35VDC - X5R - 1206 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
GMK316BJ106KL-T
Alias/AKA:
CEGMK316BJ106KL-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
352253VDC
Package/Case:
12062239
Tolerance:
102252%
The GMK316BJ106KL-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
GMK316BJ106KLT
IN STOCK:
142,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0649
$129.800
4,000
$0.0618
$247.200
8,000
$0.0595
$476.000
26,000
$0.0571
$1,484.600
50,000
$0.0556
$2,780.000
100,000
$0.0537
$5,370.000
150,000
$0.0529
$7,935.000
250,000
+
$0.0521
$13,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17-8511-205
Touch Screen
17-8441-226
Touch Screen Capacitive USB 20.65in 5-Pin
JSM1A-12V-4
Power Relay 12VDC 10A SPST-NO(22x16x16.4)mm THT Automotive
MF-R110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk A...
MF-R250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm...