GMK325BJ106KN-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 10uF ±10% - 35VDC - X5R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
GMK325BJ106KN-T
Alias/AKA:
CEGMK325BJ106KN-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
352253VDC
Package/Case:
12102239
Tolerance:
102252%
The GMK325BJ106KN-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
GMK325BJ106KNT
IN STOCK:
81,140
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1382
$276.400
4,000
$0.1368
$547.200
6,000
$0.1354
$812.400
8,000
$0.1314
$1,051.200
26,000
$0.1259
$3,273.400
50,000
$0.1199
$5,995.000
100,000
+
$0.1187
$11,870.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KR-5R5H105-R
Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 20mm 30 Ohm 1000h 70°C Tray
UMK212B7105KG-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 0805 - Tape&Reel
ERA-3AEB60R4V
Res Thin Film 0603 60.4 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-2AEB153X
Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
LMK105BBJ475MVLF
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X5R - 0402 - Tape&Reel