HMK325B7225MM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 100VDC - X7R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
HMK325B7225MM-T
Alias/AKA:
CGHMK325B7225MM-T
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
2.2 uF
Voltage:
100 VDC
Package/Case:
1210
Tolerance:
20 %
The Taiyo Yuden part HMK325B7225MM-T is a multi layer ceramic capacitor designed for surface mount applications. With a capacitance of 2.2uF and a tolerance of ±20%, this capacitor provides reliable and stable performance in a compact 1210 package. Operating at a maximum of 100VDC, it is suitable for a wide range of electronic devices and circuits. Featuring an X7R temperature coefficient, it ensures minimal capacitance change over temperature variations. Supplied in tape and reel packaging, this capacitor is easy to handle and suitable for high-volume manufacturing processes.
Search Keywords:
HMK325B7225MMT
IN STOCK:
8,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1624
$81.200
2,500
$0.1298
$324.500
5,000
$0.1246
$623.000
7,500
$0.1227
$920.250
25,000
$0.1064
$2,660.000
50,000
$0.1025
$5,125.000
100,000
$0.1010
$10,100.000
150,000
+
$0.0995
$14,925.000
Product Guides