help desk software
DATA SHEET

J2K110BJ105KA-T

Taiyo Yuden

Cap Ceramic Array 1uF 6.3V X5R 10% 0504 SMD 2 Capacitor 85°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
J2K110BJ105KA-T
Alias/AKA:
CEJ2K110BJ105KA-T
RoHS:
Yes
HTS:
8532240020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Lead Diameter:
N/R
Capacitance Value:
1 uF
Dielectric:
X5R
Failure Rate:
N/R
Case Style:
Ceramic Chip
Family:
2
Dimension:
1.4 x 1 x 0.8 mm
Lead Pitch:
N/R
Construction:
Flat
Life Cycle:
Discontinued
Cap Ceramic Array 1uF 6.3V X5R 10% 0504 SMD 2 Capacitor 85°C T/R
Search Keywords:
J2K110BJ105KAT
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 2,975
Ships today, if you order in
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
JMK105BJ105KV-F
JMK105BJ105KV-F
VIEW PRODUCT
Tools/3D Models
Product Guides