JMK105B7474KVHF
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X7R - 0402 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK105B7474KVHF
Alias/AKA:
RMJMK105B7474KVHF
RoHS:
Yes
HTS:
8532240020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
REEL
Capacitance Value:
0.472227uF
Voltage:
6.32253VDC
Package/Case:
04022239
Tolerance:
102252%
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X7R - 0402 - Tape&Reel
Search Keywords:
JMK105B7474KVHF
IN STOCK:
108,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0173
$173.000
30,000
$0.0166
$498.000
50,000
$0.0156
$780.000
100,000
$0.0137
$1,370.000
150,000
$0.0136
$2,040.000
250,000
$0.0134
$3,350.000
500,000
+
$0.0133
$6,650.000
DOWNLOADS