JMK105BJ105KV-F
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 1uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK105BJ105KV-F
Alias/AKA:
RMJMK105BJ105KV-F
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
6.32253VDC
Package/Case:
04022239
Tolerance:
102252%
The JMK105BJ105KV-F is ceramic capacitor with dimensions 0.039" L x 0.020" W (1.00mm x 0.50mm). Operating temperature range is from -55°C to 85°C.
Search Keywords:
JMK105BJ105KVF
Possible Replacement options available. See Alternatives
IN STOCK:
3,500,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0049
$49.000
30,000
$0.0042
$126.000
50,000
$0.0041
$205.000
100,000
$0.0040
$400.000
150,000
$0.0039
$585.000
250,000
$0.0038
$950.000
500,000
+
$0.0037
$1,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides