JMK107BJ475KA-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK107BJ475KA-T
Alias/AKA:
CEJMK107BJ475KA-T
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Capacitance Value:
4.72227uF
Voltage:
6.32253VDC
Package/Case:
06032239
Tolerance:
102252%
The JMK107BJ475KA-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 0603 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
JMK107BJ475KAT
Possible Replacement options available. See Alternatives
IN STOCK:
324,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0149
$59.600
8,000
$0.0139
$111.200
12,000
$0.0134
$160.800
28,000
$0.0127
$355.600
52,000
$0.0125
$650.000
100,000
$0.0114
$1,140.000
252,000
$0.0109
$2,746.800
500,000
+
$0.0106
$5,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides