JMK212BBJ476MG-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK212BBJ476MG-T
Alias/AKA:
CEJMK212BBJ476MG-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The JMK212BBJ476MG-T is a high dielectric, multilayer, SMD ceramic capacitor. It is rated at 47uF ±10% and 6.3V. It has a X5R dielectric constant and operates from -55 to +85°C. It is in an 0805 case size. Its monolithic structure provides higher reliability. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Search Keywords:
JMK212BBJ476MGT
IN STOCK:
222,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0605
$181.500
6,000
$0.0588
$352.800
9,000
$0.0576
$518.400
12,000
$0.0563
$675.600
27,000
$0.0541
$1,460.700
51,000
$0.0532
$2,713.200
102,000
$0.0524
$5,344.800
150,000
+
$0.0516
$7,740.000
Product Guides