JMK316BJ107ML-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK316BJ107ML-T
Alias/AKA:
CEJMK316BJ107ML-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
1002227uF
Voltage:
6.32253VDC
Package/Case:
12062239
Tolerance:
202252%
The Taiyo Yuden JMK316BJ107ML-T is a high-quality, multi-layer ceramic capacitor designed for surface mount technology (SMD) applications. With a capacitance of 100uF and a tolerance of ±20%, this capacitor is perfect for a wide range of electronic circuits, offering reliable and stable performance.Operating at a voltage of 6.3VDC, this capacitor is able to handle various power requirements. It features an X5R temperature coefficient, providing excellent stability across a wide temperature range. The compact 1206 package size allows for easy integration on PCBs and offers efficient use of board space.The JMK316BJ107ML-T is provided in a tape and reel packaging, making it suitable for automated assembly processes. Its high-quality construction ensures low ESR (Equivalent Series Resistance) and excellent capacitance retention. This capacitor is ideal for use in applications such as power supplies, voltage regulators, decoupling, and filtering.Choose the Taiyo Yuden JMK316BJ107ML-T multi-layer ceramic capacitor for its superior performance, reliability, and compatibility with modern SMD technology.
Search Keywords:
JMK316BJ107MLT
IN STOCK:
47,500
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.2439
$487.800
4,000
$0.2390
$956.000
6,000
$0.2366
$1,419.600
8,000
$0.2341
$1,872.800
10,000
$0.2293
$2,293.000
26,000
$0.2270
$5,902.000
50,000
+
$0.2247
$11,235.000
Product Guides