JMK316BJ226ML-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK316BJ226ML-T
Alias/AKA:
CEJMK316BJ226ML-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Capacitance Value:
22 uF
Voltage:
6.3 VDC
Package/Case:
1206
Tolerance:
20 %
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel
Search Keywords:
JMK316BJ226MLT
IN STOCK:
28,700
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0694
$138.800
4,000
$0.0686
$274.400
6,000
$0.0669
$401.400
8,000
$0.0653
$522.400
26,000
$0.0639
$1,661.400
50,000
$0.0632
$3,160.000
100,000
$0.0595
$5,950.000
150,000
+
$0.0589
$8,835.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-FK1J220XP
Electrolytic Aluminum Capacitor - 22 µF - 63 V - 20% - 6.3 X 7.7mm - Surface mount - 120mA...
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ331V
Res Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
EDS224Z3R6H
Supercapacitor - 0.22F +80%/-20% - 3.6WVDC - +85°C