JMK325ABJ107MM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK325ABJ107MM-T
Alias/AKA:
CEJMK325ABJ107MM-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Capacitance Value:
100 uF
Voltage:
6.3 VDC
Package/Case:
1210
Tolerance:
20 %
The Taiyo Yuden JMK325ABJ107MM-T is a high-quality, multi-layer ceramic capacitor designed for surface mount applications. With a capacitance of 100uF and a tolerance of ±20%, this capacitor ensures excellent stability and reliability in various circuitry. Operating at 6.3VDC, it provides effective power delivery and filtering in electronic devices. Its X5R dielectric material allows for a wide temperature range (-55°C to +85°C) and improved capacitance retention over time. Encased in a compact 1210 package, this capacitor is easily integrated into circuit boards. Supplied in tape and reel packaging, it enables efficient assembly line processes. Trust in the Taiyo Yuden JMK325ABJ107MM-T for superior performance and durability in your electronics projects.
Search Keywords:
JMK325ABJ107MMT
IN STOCK:
13,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1567
$78.350
2,500
$0.1500
$375.000
5,000
$0.1485
$742.500
7,500
$0.1444
$1,083.000
10,000
$0.1420
$1,420.000
25,000
$0.1395
$3,487.500
50,000
$0.1381
$6,905.000
100,000
+
$0.1367
$13,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C72202
Connector Accessories Cover Straight Thermoplastic.
2035-09-B5LF
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
FSMRA7JH04
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
3073-RD005
Hook-up Wire 20AWG 2.54mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
2-1825027-0
FSMRA7JH04=R/A,TACT PB SW,160G