help desk software
DATA SHEET

L2K212BJ105KD-T

Taiyo Yuden

Cap Ceramic Array 1uF 10V X5R 10% 0805 SMD 2 Capacitor 85°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
L2K212BJ105KD-T
Alias/AKA:
CEL2K212BJ105KD-T
RoHS:
Yes
HTS:
8532240020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
2 x 1.25 x 0.85 mm
Failure Rate:
N/R
Capacitance Value:
1 uF
Lead Pitch:
N/R
Dielectric:
X5R
Case Style:
Ceramic Chip
Lead Diameter:
N/R
Family:
2
Construction:
Flat
Life Cycle:
Discontinued
Cap Ceramic Array 1uF 10V X5R 10% 0805 SMD 2 Capacitor 85°C T/R
Search Keywords:
L2K212BJ105KDT
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 4,000
Can Ship immediately
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
LMK105BJ105KV-F
LMK105BJ105KV-F
VIEW PRODUCT
Tools/3D Models
Product Guides