help desk software
DATA SHEET

LFBK0603TS800-T

Taiyo Yuden

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 180mOhm DCR 0201 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK0603TS800-T
Alias/AKA:
BK0603TS800-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Dimension:
0.63 x 0.33 x 0.33 mm
Family:
BK
Impedance:
80 Ohm
Maximum DC Current:
500 mA
Case Size:
0201
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 180mOhm DCR 0201 T/R
Search Keywords:
LFBK0603TS800T
  This product is discontinued, but still in stock
IN STOCK: 70,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Enter Quantity
Quantity
Unit Price
Ext. Price
15,000
$0.0335
$502.500
30,000
$0.0318
$954.000
60,000
$0.0303
$1,818.000
120,000 +
$0.0288
$3,456.000
Tools/3D Models
Product Guides