help desk software
DATA SHEET

LFBK1005HS102-T

Taiyo Yuden

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK1005HS102-T
Alias/AKA:
BK1005HS102-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Maximum DC Current:
300 mA
Case Size:
0402
Dimension:
1.05 x 0.55 x 0.55 mm
Impedance:
1 KOhm
Family:
BK
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402 T/R
Search Keywords:
LFBK1005HS102T
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 2
Can Ship immediately
Tools/3D Models
Product Guides