Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK1608TS601-T
Alias/AKA:
BK1608TS601-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Case Size:
0603
Maximum DC Current:
350 mA
Impedance:
600 Ohm
Dimension:
1.75 x 0.95 x 0.95 mm
Family:
BK
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 350mA 270mOhm DCR 0603 T/R
Search Keywords:
LFBK1608TS601T
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
4000
Available in less than min:
3
Multiple:
4000
Quantity
Unit Price
Ext. Price
1
$0.0331
$0.0331
4,000
$0.0301
$120.4000
8,000
$0.0277
$221.6000
16,000
$0.0220
$352.0000
32,000
+
$0.0217
$694.4000
Product Guides