LFBK20104S121-T
Taiyo YudenFerrite Beads Multi-Layer Array 120Ohm 25% 100MHz 100mA 300mOhm DCR 0804 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK20104S121-T
Alias/AKA:
BK20104S121-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Case Size:
0804
Impedance:
120 Ohm
Dimension:
2.15 x 1.15 x 0.5mm mm
Family:
BK
Maximum DC Current:
100 mA
Life Cycle:
Discontinued
The Taiyo Yuden part LFBK20104S121-T is a multi-layer array ferrite bead with a nominal impedance of 120 Ohm at 100MHz. It is designed to suppress noise and interference in electronic circuits, providing excellent EMI filtering performance. With a rated current of 100mA and a resistance of 300mOhm, this ferrite bead is suitable for various applications that require precise noise suppression. The compact 0804 package allows for easy integration into circuit designs. The LFBK20104S121-T is available in tape and reel packaging, providing convenience in high-volume production.
Search Keywords:
LFBK20104S121T
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1,000
Can Ship immediately
Product Guides