help desk software
DATA SHEET

LFBK2125HS431-T

Taiyo Yuden

Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 500mA 250mOhm DCR 0805 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK2125HS431-T
Alias/AKA:
BK2125HS431-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Impedance:
430 Ohm
Maximum DC Current:
500 mA
Family:
BK
Dimension:
2.3 x 1.45 x 1.05 mm
Case Size:
0805
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 500mA 250mOhm DCR 0805 T/R
Search Keywords:
LFBK2125HS431T
  This product is discontinued, but still in stock
IN STOCK: 16,001
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0388
$155.200
8,000
$0.0356
$284.800
16,000
$0.0287
$459.200
32,000 +
$0.0281
$899.200
Tools/3D Models
Product Guides