LFBKP1005EM221-T
Taiyo YudenFerrite Beads Multi-Layer Power 220Ohm 25% 100MHz 1A 150mOhm DCR 0402 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBKP1005EM221-T
Alias/AKA:
BKP1005EM221-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Case Size:
0402
Maximum DC Current:
1 A
Dimension:
1.05 x 0.55 x 0.55 mm
Family:
BK
Impedance:
220 Ohm
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 1A 150mOhm DCR 0402 T/R
Search Keywords:
LFBKP1005EM221T
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10000
Available in less than min:
1
Multiple:
10000
Quantity
Unit Price
Ext. Price
1
$0.0413
$0.0413
10,000
$0.0375
$375.0000
20,000
$0.0146
$292.0000
30,000
$0.0145
$435.0000
40,000
+
$0.0144
$576.0000
Product Guides