LHL08TB101K
Taiyo YudenInductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LHL08TB101K
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
0.32 Ohm
Maximum DC Current:
0.79 A
Protection Style:
N/A
Packaging:
Ammo
Life Cycle:
Discontinued & Replaced
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo
Search Keywords:
LHL08TB101K
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides