LHL08TB151K
Taiyo YudenInductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.64A 0.41Ohm DCR RDL Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LHL08TB151K
Alias/AKA:
LHLHL08TB151K
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Inductance:
150 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
0.41 Ohm
Maximum DC Current:
0.64 A
Protection Style:
N/A
Packaging:
Ammo
Life Cycle:
Discontinued & Replaced
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.64A 0.41Ohm DCR RDL Ammo
Search Keywords:
LHL08TB151K
This product is discontinued, but still in stock
IN STOCK:
16,424
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1409
$140.900
20,000
+
$0.0727
$1,454.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides