LHL10NB104J
Taiyo YudenInductor Power Wirewound 100000uH 5% 1KHz 30Q-Factor Ferrite 0.031A 240Ohm DCR RDL Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LHL10NB104J
Alias/AKA:
LHLHL10NB104J
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BULK
Inductance:
100 mH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Resistance:
240 Ohm
Maximum DC Current:
31 mA
Protection Style:
N/A
Packaging:
Bulk
Life Cycle:
Discontinued
Inductor Power Wirewound 100000uH 5% 1KHz 30Q-Factor Ferrite 0.031A 240Ohm DCR RDL Bulk
Search Keywords:
LHL10NB104J
This product is discontinued, but still in stock
IN STOCK:
50
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$0.177
$8.850
100
$0.168
$16.800
200
$0.160
$32.000
400
+
$0.152
$60.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-1634503-1
BNC Str PCB Skt 50Ohm Nickel Pltd
XE0475
Cap 0.5uF 47 Ohm 250VAC 20% 30% 1R/1C
LE474-MX
Cap Film Suppression X2 0.47uF 310VAC 10% (25.5 X 7 X 16.5mm) 22.5mm 110°C
A3CT501B
Switch Access Push Button Switch Round Button
AFB02512HHA-AF00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB (25 X 25 X 10mm)