help desk software
DATA SHEET

LMK105BJ105KV-F

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK105BJ105KV-F
Alias/AKA:
RMLMK105BJ105KV-F
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
102253VDC
Package/Case:
04022239
Tolerance:
102252%
The LMK105BJ105KV-F is a high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics and 0402 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.
Search Keywords:
LMK105BJ105KVF
  Possible Replacement options available.  See Alternatives
IN STOCK: 856,499
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0069
$69.000
30,000
$0.0066
$198.000
50,000
$0.0064
$320.000
100,000
$0.0058
$580.000
150,000
$0.0057
$855.000
250,000
$0.0056
$1,400.000
500,000 +
$0.0055
$2,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides