help desk software
DATA SHEET

LMK212BBJ226MG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 0805 - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK212BBJ226MG-T
Alias/AKA:
CELMK212BBJ226MG-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
222227uF
Voltage:
102253VDC
Package/Case:
08052239
Tolerance:
202252%
The Taiyo Yuden LMK212BBJ226MG-T is a multi layer ceramic capacitor designed for surface mount applications. With a capacitance of 22uF and a tolerance of ±20%, this capacitor is able to handle up to 10VDC. Featuring an X5R temperature coefficient, it is suitable for a wide range of electronic devices and circuits. Its compact 0805 package makes it easy to integrate into designs, and it is supplied on tape and reel for efficient manufacturing processes.
Search Keywords:
LMK212BBJ226MGT
  Possible Replacement options available.  See Alternatives
IN STOCK: 90,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0389
$116.700
6,000
$0.0383
$229.800
12,000
$0.0372
$446.400
27,000
$0.0362
$977.400
51,000
$0.0354
$1,805.400
102,000
$0.0349
$3,559.800
150,000
$0.0344
$5,160.000
252,000 +
$0.0338
$8,517.600
Older Equivalent
LMK316F226ZL-T
LMK316F226ZL-T
VIEW PRODUCT
Tools/3D Models
Product Guides