LMK212BJ226MG-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 0805 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK212BJ226MG-T
Alias/AKA:
CELMK212BJ226MG-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Capacitance Value:
222227uF
Voltage:
102253VDC
Package/Case:
08052239
Tolerance:
202252%
The LMK212BJ226MG-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 0805 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
Search Keywords:
LMK212BJ226MGT
IN STOCK:
130,749
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0786
$235.800
6,000
$0.0754
$452.400
9,000
$0.0743
$668.700
12,000
$0.0732
$878.400
27,000
$0.0716
$1,933.200
51,000
$0.0690
$3,519.000
102,000
$0.0679
$6,925.800
150,000
+
$0.0669
$10,035.000
Product Guides