help desk software
DATA SHEET

LMK212SD473JD-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 0.047uF ±5% - 10VDC - - 0805 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK212SD473JD-T
Alias/AKA:
CFLMK212SD473JD-T
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
0.047 uF
Voltage:
10 VDC
Package/Case:
0805
Tolerance:
5 %
Multi Layer Ceramic Capacitor - SMD - 0.047uF ±5% - 10VDC - - 0805 - Tape&Reel
Search Keywords:
LMK212SD473JDT
IN STOCK: 3,825
Can Ship immediately
You may purchase in-stock quantity up to 3,825
Minimum Order:
4000
Available in less than min:
3825
Multiple:
4000
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1213
$0.1213
4,000
$0.1103
$441.2000
8,000
$0.0951
$760.8000
12,000
$0.0927
$1,112.4000
28,000
$0.0878
$2,458.4000
52,000
$0.0849
$4,414.8000
100,000
$0.0836
$8,360.0000
152,000 +
$0.0824
$12,524.8000
Tools/3D Models
Product Guides