help desk software
DATA SHEET

LMK316ABJ226ML-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 1206 - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK316ABJ226ML-T
Alias/AKA:
CELMK316ABJ226ML-T
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
222227uF
Voltage:
102253VDC
Package/Case:
12062239
Tolerance:
202252%
The Taiyo Yuden LMK316ABJ226ML-T is a multi-layer ceramic capacitor designed for surface mount applications. It has a capacitance of 22uF with a tolerance of ±20% and can withstand a voltage of 10VDC. The capacitor has an X5R temperature coefficient, making it suitable for use in a wide range of environments. With a compact 1206 package size, this capacitor facilitates easy integration into circuit designs. It is supplied in tape and reel packaging, making it ideal for automated assembly processes.
Search Keywords:
LMK316ABJ226MLT
  Possible Replacement options available.  See Alternatives
IN STOCK: 79,840
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0525
$105.000
4,000
$0.0510
$204.000
8,000
$0.0495
$396.000
26,000
$0.0488
$1,268.800
50,000
$0.0480
$2,400.000
100,000
$0.0473
$4,730.000
150,000
$0.0466
$6,990.000
250,000 +
$0.0459
$11,475.000
Tools/3D Models
Product Guides